3-794616-6 | AMP

Plug housing, 6 pole, pitch 3 mm, straight, black, 3-794616-6

Order No.: 71P8361
EAN: 4099891732707
MPN:
3-794616-6
3-794616-6 AMP PCB Connection Systems Image 1
3-794616-6 AMP PCB Connection Systems Image 2
3-794616-6 AMP PCB Connection Systems Image 3
3-794616-6 AMP PCB Connection Systems Image 4
3-794616-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 34,173 pcs.
Leadtime: 20 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 3-794616-6, AMP

The 3-794616-6 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour schwarz
Contact type Stift
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 6-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes