3-794622-2 | AMP

Pin header, 2 pole, pitch 3 mm, angled, black, 3-794622-2

Order No.: 34P9148
EAN: 4099889916911
MPN:
3-794622-2
AMP
3-794622-2 AMP PCB Connection Systems Image 1
3-794622-2 AMP PCB Connection Systems Image 2
3-794622-2 AMP PCB Connection Systems Image 3
3-794622-2 AMP PCB Connection Systems Image 4
3-794622-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-794622-2, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 2 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes