3-794624-6 | AMP

Pin header, 6 pole, pitch 3 mm, angled, black, 3-794624-6

Order No.: 34P9179
EAN: 4099889917147
MPN:
3-794624-6
AMP
3-794624-6 AMP PCB Connection Systems Image 1
3-794624-6 AMP PCB Connection Systems Image 2
3-794624-6 AMP PCB Connection Systems Image 3
3-794624-6 AMP PCB Connection Systems Image 4
3-794624-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

PCB Connection System, 3-794624-6, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 6 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes