3-794630-2 | AMP
Pin header, 2 pole, pitch 3 mm, straight, black, 3-794630-2
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 5 Days: 434 pcs.
Leadtime: 22 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.
PCB sockets, dual-row, straight, type ..-0794630.
Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.
Technical attributes (type, number of poles, length): 3-0794630-2, 2-pole, L 7.0 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |