3-794633-8 | AMP
Pin header, 8 pole, pitch 3 mm, straight, black, 3-794633-8
Order No.: 34P9203
EAN: 4099889917338
MPN:
3-794633-8
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 23 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
175 pcs.
3.4391 €
350 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-794633-8, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- Row-to-Row Spacing: 3 mm [0.118 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |