3-794680-4 | AMP

Pin header, 4 pole, pitch 3 mm, straight, black, 3-794680-4

Order No.: 34P9173
EAN: 4099889917093
MPN:
3-794680-4
AMP
3-794680-4 AMP PCB Connection Systems Image 1
3-794680-4 AMP PCB Connection Systems Image 2
3-794680-4 AMP PCB Connection Systems Image 3
3-794680-4 AMP PCB Connection Systems Image 4
3-794680-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 6,507 pcs.
Leadtime: 22 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4756 €
350 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-794680-4, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes