3-826631-6 | AMP

Pin header, 36 pole, pitch 2.54 mm, angled, green, 3-826631-6

Order No.: 59F2286
EAN: 4099891005399
MPN:
3-826631-6
3-0826631-6
Series: AMPMODU
3-826631-6 AMP PCB Connection Systems Image 1
3-826631-6 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 28 pcs.
Available in 5 Days: 3,739 pcs.
Leadtime: 16 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 6.7 mm, type ..-0826.

Angled pins, gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 2.9 mm. Dimension C: 1.3 mm. Dimension F: 5.5 mm.

Type: 3-0826631-6, 36-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation abgewinkelt
Pin number 36-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes