3-826646-6 | AMP

Pin header, 36 pole, pitch 2.54 mm, straight, green, 3-826646-6

Order No.: 59F2120
EAN: 4099891004941
MPN:
3-826646-6
3-0826646-6
Series: AMPMODU
3-826646-6 AMP PCB Connection Systems Image 1
3-826646-6 AMP PCB Connection Systems Image 2
3-826646-6 AMP PCB Connection Systems Image 3
3-826646-6 AMP PCB Connection Systems Image 4
3-826646-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 223 pcs.
Available in 5 Days: 595 pcs.
Leadtime: 17 Weeks **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.1765 €
50 pcs.
4.7124 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 5.8 mm, type ..-0826.

With straight solder pins. Pins gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 11.5 mm. Dimension C: 2.9 mm. Dimension F: 4.4 mm.

Type: 3-0826646-6, 36-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 36-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes