3-826936-2 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, green, 3-826936-2

Order No.: 37P8233
EAN: 4099889971385
MPN:
3-826936-2
Series: AMPMODU
3-826936-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 5,576 pcs.
Leadtime: 17 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-826936-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 32 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 32
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 5 A
Orientierung gerade
Polzahl 32-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes