3-829587-0 | AMP
Pin header, 60 pole, pitch 2.54 mm, straight, green, 3-829587-0
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 8 Weeks **
PCB Connection System, 3-829587-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Tin
- Housing Material: PBT GF, PBTP GF
- Housing Color: green
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | Yes | |
Farbe | grün | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 60-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |