3-87227-0 | AMP
Pin header, 60 pole, pitch 2.54 mm, straight, black, 3-87227-0
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Available in 5 Days: 2,640 pcs.
Leadtime: 18 Weeks **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.3379 €
25 pcs.
16.5053 €
50 pcs.
14.8512 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 3-87227-0, AMP
PCB Mount header, Vertical, Board-to-Board, 60 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |