3-87227-2 | AMP
Pin header, 64 pole, pitch 2.54 mm, straight, black, 3-87227-2
Order No.: 59F503
MPN:
3-87227-2
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 40 Weeks **
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
10 pcs.
26.1562 €
25 pcs.
24.0618 €
50 pcs.
21.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 3-87227-2, AMP
PCB mount header, vertical, Board-to-Board, 64 Positions, 2.54 mm centerline, Unshrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |