3-87456-9 | AMP

Socket housing, 50 pole, pitch 2.54 mm, straight, black, 3-87456-9

Order No.: 37P6568
EAN: 4099889962796
MPN:
3-87456-9
Series: AMPMODU
3-87456-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Available in 5 Days: 1,287 pcs.
Leadtime: 20 Weeks **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5815 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-87456-9, AMP

Wire-to-Board, Wire & Cable, 50 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 50-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes