3-917657-3 | AMP
Pin header, 10 pole, pitch 5.08 mm, straight, black, 3-917657-3
Unit Price (€ / pc.)
12.8520 € *
Available: 28 pcs.
Available in 5 Days: 926 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.1856 €
10 pcs.
11.4002 €
25 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 3-917657-3, AMP
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |