3-917807-2 | AMP
Socket housing, 4 pole, pitch 10.16 mm, straight, black, 3-917807-2
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 27 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-917807-2, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 10.16 mm
- Row-to-Row Spacing: 10.16 mm [0.399 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 630 V | |
Nennstrom | 30 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 10.16 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |