3-964951-2 | AMP
Socket housing, 2 pole, pitch 5 mm, straight, gray, 3-964951-2
Order No.: 35P4237
EAN: 4099889933192
MPN:
3-964951-2
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 3-964951-2, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Tab
- Housing Material: PA 6.6
- Housing Color: gray
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -40 – 110 °C [-40 – 230 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm [0.197 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 220 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |