343886-1 | AMP
Socket housing, 6 pole, pitch 3.81 mm, straight, black, 343886-1
Order No.: 36P9148
EAN: 4099889949438
MPN:
343886-1
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PCB Connection System, 343886-1, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PBT GF
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -10 – 80 °C [14 – 176 °F]
- Rated current: 4 A
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 7.6 mm [0.299 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 50 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |