343887-1 | AMP
Socket housing, 6 pole, pitch 3.81 mm, straight, black, 343887-1
Order No.: 36P9147
EAN: 4099889949421
MPN:
343887-1
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PCB Connection System, 343887-1, AMP
Wire-to-Board, Printed Circuit Board, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: PBT GF
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -10 – 80 °C [14 – 176 °F]
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 7.62 mm [0.3 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 50 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |