350211-1 | AMP
Pin header, 4 pole, pitch 5.08 mm, straight, natural, 350211-1
Unit Price (€ / pc.)
1.4161 € *
Available: 70 pcs.
Available in 5 Days: 28,981 pcs.
Leadtime: 19 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2138 €
100 pcs.
1.1305 €
250 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male and female contact housings, bare, 2 to 4 poles, type TE Connectivity/AMP 1-048.
To VDE 0110 group C. With polarized PA 6.6 housing to UL 94 V-2, without latching hook. Suitable as power connector for floppy disk drives. Corresponding snap-in crimp contacts are described below.
Pin sockets, 4-pole, for PCB soldering, type 0-035../0-082.
Ideal as power connector for floppy disk drives.
Technical attributes (type, number of poles, dimensions H/W/L): 0-0350211-1, 4-pole, straight solder pins
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |