350220-1 | AMP
Socket header, 12 pole, pitch 4.95 mm, straight, natural, 350220-1
Order No.: 71P8120
EAN: 4099891731113
MPN:
350220-1
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 21 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power key connector, 350220-1, AMP
The 350220-1 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.
Features
- Compact design with 19.4 mm mated height
- Power circuit connector with 5.0 mm contact centerline
Technical specifications
Connection | Lötanschluss | |
Connection plating | vorverzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 4.95 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |