350427-1 | AMP

Pin header, 16 pole, pitch 4.95 mm, straight, natural, 350427-1

Order No.: 34P6570
EAN: 4099889912241
MPN:
350427-1
350427-1 AMP PCB Connection Systems Image 1
350427-1 AMP PCB Connection Systems Image 2
350427-1 AMP PCB Connection Systems Image 3
350427-1 AMP PCB Connection Systems Image 4
350427-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 5 Days: 426 pcs.
Leadtime: 11 Weeks **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1051 €
50 pcs.
4.5934 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 350427-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 4.95 mm
  • Row-to-Row Spacing: 9.14 mm [0.36 in]
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating vorverzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vorverzinnt
Rated voltage 250 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 4.95 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes