350434-1 | AMP

Pin header, 15 pole, pitch 6.35 mm, straight, natural, 350434-1

Order No.: 35P4889
EAN: 4099889935387
MPN:
350434-1
AMP
350434-1 AMP PCB Connection Systems Image 1
350434-1 AMP PCB Connection Systems Image 2
350434-1 AMP PCB Connection Systems Image 3
350434-1 AMP PCB Connection Systems Image 4
350434-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 5,554 pcs.
Leadtime: 17 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
72 pcs.
1.9278 €
324 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 350434-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection solder pin
Connection plating pre-tinned
Number of rows 3
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface pre-tinned
Rated voltage 600 V
Rated current 12 A
Orientation straight
Pin number 15 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes