350763-5 | AMP
Pin header, 9 pole, pitch 6.35 mm, straight, natural, 350763-5
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 350763-5, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 9
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Lötstift | |
Connection plating | vergoldet | |
Number of rows | 3 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |