350765-4 | AMP
Pin header, 15 pole, pitch 6.35 mm, straight, natural, 350765-4
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 21 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
36 pcs.
3.1773 €
216 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 350765-4, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 15
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | solder pin | |
Connection plating | pre-tinned | |
Number of rows | 3 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | pre-tinned | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |