350765-5 | AMP
Pin header, 15 pole, pitch 6.35 mm, straight, natural, 350765-5
Order No.: 35P4883
EAN: 4099889935325
MPN:
350765-5
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 22 Weeks **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.6870 €
50 pcs.
7.8183 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 350765-5, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 15
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 3 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 600 V | |
Nennstrom | 12 A | |
Orientierung | gerade | |
Polzahl | 15-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |