350766-4 | AMP
Plug housing, 3 pole, pitch 6.35 mm, straight, white, 350766-4
Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.
Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.
Cable connectors, bare, 3, 4, and 5 poles, type 0-035../0-092.
Dimension A: 3-pole 20.3, 4-pole 26.7, 5-pole 33 mm.
Type: 0–0350766–4, 3–pole, plug housing
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Country of origin | CN |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |