350784-1 | AMP

Socket housing, 15 pole, pitch 6.35 mm, straight, natural, 350784-1

Order No.: 35P5046
EAN: 4099889936827
MPN:
350784-1
350784-1 AMP PCB Connection Systems Image 1
350784-1 AMP PCB Connection Systems Image 2
350784-1 AMP PCB Connection Systems Image 3
350784-1 AMP PCB Connection Systems Image 4
350784-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 222 pcs.
Available in 5 Days: 2,376 pcs.
Leadtime: 16 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 350784-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon, Nylon GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 15-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes