350829-1 | AMP
Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350829-1
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Connection System, 350829-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |