350829-4 | AMP

Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350829-4

Order No.: 35P4858
EAN: 4099889935158
MPN:
350829-4
350829-4 AMP PCB Connection Systems Image 1
350829-4 AMP PCB Connection Systems Image 2
350829-4 AMP PCB Connection Systems Image 3
350829-4 AMP PCB Connection Systems Image 4
350829-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.2562 € *
Available: 0 pcs.
Available in 5 Days: 204 pcs.
Leadtime: 22 Weeks **
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
13.1138 €
50 pcs.
11.8048 €
100 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 350829-4, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Lötstift
Anschlussoberfläche vergoldet
Anzahl der Reihen 4
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 600 V
Nennstrom 12 A
Orientierung gerade
Polzahl 12-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes