350832-1 | AMP

Pin header, 3 pole, pitch 6.35 mm, straight, white, 350832-1

Order No.: 35P4716
EAN: 4099889934007
MPN:
350832-1
350832-1 AMP PCB Connection Systems Image 1
350832-1 AMP PCB Connection Systems Image 2
350832-1 AMP PCB Connection Systems Image 3
350832-1 AMP PCB Connection Systems Image 4
350832-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 21 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0115 €

PCB Connection System, 350832-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Lötstift
Anschlussoberfläche vorverzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe weiß
Kontaktart Buchse
Kontaktoberfläche vorverzinnt
Nennspannung 600 V
Nennstrom 12 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes