350836-4 | AMP

Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350836-4

Order No.: 71P8133
EAN: 4099891731199
MPN:
350836-4
350836-4 AMP PCB Connection Systems Image 1
350836-4 AMP PCB Connection Systems Image 2
350836-4 AMP PCB Connection Systems Image 3
350836-4 AMP PCB Connection Systems Image 4
350836-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Available in 5 Days: 1,039 pcs.
Leadtime: 21 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.6398 €
50 pcs.
6.8782 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Header assembly, 350836-4, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 12 Position, 6.35 mm Centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 4
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface vergoldet
Rated voltage 600 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes