350866-1 | AMP

Socket housing, 1 pole, straight, white, 350866-1

Order No.: 35P4903
EAN: 4099889935509
MPN:
350866-1
350866-1 AMP PCB Connection Systems Image 1
350866-1 AMP PCB Connection Systems Image 2
350866-1 AMP PCB Connection Systems Image 3
350866-1 AMP PCB Connection Systems Image 4
350866-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 7,157 pcs.
Leadtime: 24 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

PCB Connection System, 350866-1, AMP

Wire-to-Wire, Wire & Cable, 1 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 1
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Buchse/Stift
Nennspannung 600 V
Nennstrom 19 A
Orientierung gerade
Polzahl 1-polig
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes