353908-2 | AMP

Socket housing, 2 pole, pitch 1.5 mm, straight, white, 353908-2

Order No.: 36P7030
EAN: 4099889947212
MPN:
353908-2
353908-2 AMP PCB Connection Systems Image 1
353908-2 AMP PCB Connection Systems Image 2
353908-2 AMP PCB Connection Systems Image 3
353908-2 AMP PCB Connection Systems Image 4
353908-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Available in 5 Days: 189,950 pcs.
Leadtime: 9 Weeks **
Total Price:
3,320.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2213 €

PCB Connection System, 353908-2, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour weiß
Contact type Buchse
Rated voltage 50 V
Rated current 3 A
Orientation gerade
Pin number 2-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes