353908-5 | AMP
Socket housing, 5 pole, pitch 1.5 mm, straight, white, 353908-5
Order No.: 36P7035
EAN: 4099889947243
MPN:
353908-5
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 57,055 pcs.
Leadtime: 9 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 353908-5, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 5
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |