360051-1 | AMP
Connector, 3 pole, natural, 360051-1
Order No.: 34P8893
EAN: 4099889631517
MPN:
360051-1
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 3,431 pcs.
Leadtime: 12 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7140 €
650 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 360051-1, AMP
Cluster block applies to wire and cable, Receptacle, 3 circuits, 3 position, Color: natural, Housing material: PBT.
Technical specifications
Colour | natural | |
Pin number | 3 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |