360052-1 | AMP
Connector, 3 pole, natural, 360052-1
Order No.: 34P8890
EAN: 4099889631500
MPN:
360052-1
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal housing, 360052-1, AMP
Cluster block applies to wire and cable, Receptacle, 3 circuits, 3 position, Color: natural, Housing material: PBT.
Technical specifications
Colour | natural | |
Pin number | 3 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |