4-103324-0 | AMP

Pin header, 80 pole, pitch 2.54 mm, angled, black, 4-103324-0

Order No.: 37P5468
EAN: 4099889956429
MPN:
4-103324-0
4-103324-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 22 Weeks **
Total Price:
218.48 € *
Price list
Quantity
Price per unit*
30 pcs.
7.2828 €
75 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-103324-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 80
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche Zinn-Blei
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 80-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei