4-1123723-6 | AMP
Pin header, 6 pole, pitch 3.96 mm, straight, red, 4-1123723-6
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 3,916 pcs.
Leadtime: 24 Weeks **
Total Price:
211.52 € *
Price list
Quantity
Price per unit*
750 pcs.
0.2820 €
1700 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 4-1123723-6, AMP
The 4-1123723-6 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.
Features
- Positive audible latch designed for easier mating and unmating
- Asymmetrical terminals prevent mis-mating
- Polarization tabs help prevent post misalignment
Applications
- Household appliances
- Industrial machinery
- Commercial & building equipment
- Vending machines & coin changers
- Lighting
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | rot | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 7.5 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |