4-146262-1 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 4-146262-1

Order No.: 37P5749
EAN: 4099889957747
MPN:
4-146262-1
Series: AMPMODU
4-146262-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 4,900 pcs.
Leadtime: 21 Weeks **
Total Price:
199.03 € *
Price list
Quantity
Price per unit*
750 pcs.
0.2654 €
1800 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-146262-1, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 6-polig
Grid 2.54 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 30 V
Rated current 3 A
Additional parts bestückt
Number of rows 2
Breakable Yes
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes