4-146282-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 4-146282-0

Order No.: 37P5729
EAN: 4099889957631
MPN:
4-146282-0
4-146282-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5347 €
200 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 4-146282-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No