4-171822-4 | AMP
Socket housing, 4 pole, pitch 2.5 mm, straight, blue, 4-171822-4
Order No.: 71P8717
EAN: 4099891732967
MPN:
4-171822-4
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 24,705 pcs.
Leadtime: 30 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
2100 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 4-171822-4, AMP
Housing, Receptacle, Wire-to-Board, 4 Position, 2.5 mm Centerline, Crimp, 1 Row, Blue, Mating retention, Wire & Cable, Power & Signal.
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
- Motor vehicles
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | blau | |
Contact type | Buchse | |
Rated voltage | 350 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |