4-171826-2 | AMP

Pin header, 2 pole, pitch 5 mm, angled, blue, 4-171826-2

Order No.: 71P8718
EAN: 4099891732974
MPN:
4-171826-2
4-171826-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 17 Weeks **
Total Price:
196.35 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 4-171826-2, AMP

The 4-171826-2 is a compact, economical solution for high density wiring connections inside electric equipment. This product has a variety of features including a locking mechanism to ensure positive mating and a broad portfolio to address most design needs.

Features

  • Guides for correct contact alignment
  • Highly reliable electrical connection
  • Design flexibility

Applications

  • Industrial machinery
  • Factory automation
  • Business and retail equipment
  • Household appliances
  • Motor vehicles
  • Broader consumer electronics
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes