4-173977-3 | AMP

Socket header, 3 pole, pitch 2 mm, straight, yellow, 4-173977-3

Order No.: 71P8721
EAN: 4099891733001
MPN:
4-173977-3
Series: CT
4-173977-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 34,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1987 €
100 pcs.
0.1749 €
250 pcs.
0.1535 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 4-173977-3, AMP

Connector assembly, Receptacle, Wire-to-Board, 3 Position, 2 mm Centerline, Insulation displacement (IDC), 1 Row, Yellow.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Schneidklemmanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour gelb
Contact type Buchse
contact surface verzinnt
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 3-polig
Grid 2 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes