4-173977-6 | AMP
Socket header, 6 pole, pitch 2 mm, yellow, 4-173977-6
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 11,920 pcs.
Leadtime: 17 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
1900 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 4-173977-6, AMP
Connector assembly, Receptacle, Wire-to-Board, 6 Position, 2 mm Centerline, Insulation displacement (IDC), 1 Row, Yellow.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Pin number | 6-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |