4-1744524-6 | AMP

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 4-1744524-6

Order No.: 71P8724
EAN: 4099891733032
MPN:
4-1744524-6
Series: Economy Power
4-1744524-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 4,473 pcs.
Leadtime: 18 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3451 €
1400 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 4-1744524-6, AMP

The 4-1744524-6 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes