4-174904-2 | AMP

Socket header, 12 pole, pitch 1.25 mm, straight, black, 4-174904-2

Order No.: 71P8725
EAN: 4099891733049
MPN:
4-174904-2
4-174904-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
10,353.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
1.0353 €

Socket header, 4-174904-2, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 12 Position, 1.25 mm Centerline, Tin, Surface mount, Signal, Black.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 1.25 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes