4-179228-3 | AMP
Socket housing, 3 pole, pitch 2 mm, straight, yellow, 4-179228-3
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 170,756 pcs.
Leadtime: 13 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2582 €
100 pcs.
0.2273 €
250 pcs.
0.1999 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 4-179228-3, AMP
Housing, Receptacle, Wire-to-Wire/Wire-to-Board, 3 Position, 2 mm Centerline, Crimp, 1 Row, Yellow, Wire & Cable, Power & Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |