4-216093-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, gray, 4-216093-0
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 9 Weeks
PCB Connection System, 4-216093-0, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Color: gray
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |