4-216791-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, gray, 4-216791-0

Order No.: 36P5522
EAN: 4099889943849
MPN:
4-216791-0
Series: AMP-LATCH
4-216791-0 AMP PCB Connection Systems Image 1
4-216791-0 AMP PCB Connection Systems Image 2
4-216791-0 AMP PCB Connection Systems Image 3
4-216791-0 AMP PCB Connection Systems Image 4
4-216791-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 5 Days: 3,431 pcs.
Leadtime: 7 Weeks **
Total Price:
2.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6894 €

PCB Connection System, 4-216791-0, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Housing Color: gray
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated current 1 A
Orientation gerade
Pin number 40-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes