4-2315124-0 | AMP

Pin header, 10 pole, pitch 3 mm, straight, black, 4-2315124-0

Order No.: 71P8950
EAN: 4099891733285
MPN:
4-2315124-0
4-2315124-0 AMP PCB Connection Systems Image 1
4-2315124-0 AMP PCB Connection Systems Image 2
4-2315124-0 AMP PCB Connection Systems Image 3
4-2315124-0 AMP PCB Connection Systems Image 4
4-2315124-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 29 Weeks **
Total Price:
1,486.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
525 pcs.
2.8322 €

Power connector, 4-2315124-0, AMP

The 4-2315124-0 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Orientation gerade
Pin number 10-polig
Grid 3 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes